LTV354TA-V-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-356T-B

DigiKey Part Number
160-LTV-356T-BTR-ND - Tape & Reel (TR)
160-LTV-356T-BCT-ND - Cut Tape (CT)
160-LTV-356T-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-356T-B
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
LTV-356T-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,49400 Kč54,94 Kč
1003,89850 Kč389,85 Kč
5003,17812 Kč1 589,06 Kč
1 0002,94047 Kč2 940,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63420 Kč7 902,60 Kč
6 0002,47794 Kč14 867,64 Kč
9 0002,39776 Kč21 579,84 Kč
15 0002,30716 Kč34 607,40 Kč
21 0002,25326 Kč47 318,46 Kč
30 0002,20066 Kč66 019,80 Kč
75 0002,08456 Kč156 342,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč