
B2100AF-13 | |
|---|---|
DigiKey Part Number | B2100AF-13DITR-ND - Tape & Reel (TR) B2100AF-13DICT-ND - Cut Tape (CT) B2100AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100AF-13 |
Description | DIODE SCHOTTKY 100V 2A SMAF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 3,95476 Kč | 1 977,38 Kč |
| 1 000 | 3,44241 Kč | 3 442,41 Kč |
| 2 000 | 3,19852 Kč | 6 397,04 Kč |
| 5 000 | 2,82406 Kč | 14 120,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,51535 Kč | 25 153,50 Kč |
| 20 000 | 2,41372 Kč | 48 274,40 Kč |
| 30 000 | 2,22959 Kč | 66 887,70 Kč |
| 50 000 | 2,20479 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





