
TC75S57F,LF | |
|---|---|
DigiKey Part Number | TC75S57FLFTR-ND - Tape & Reel (TR) TC75S57FLFCT-ND - Cut Tape (CT) TC75S57FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S57F,LF |
Description | IC COMPARATOR 1 GEN PUR SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S57F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 220µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 140ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 250 | 3,14888 Kč | 787,22 Kč |
| 500 | 2,98844 Kč | 1 494,22 Kč |
| 1 000 | 2,85657 Kč | 2 856,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69355 Kč | 8 080,65 Kč |
| 6 000 | 2,61373 Kč | 15 682,38 Kč |
| 9 000 | 2,57377 Kč | 23 163,93 Kč |
| 15 000 | 2,52950 Kč | 37 942,50 Kč |
| 21 000 | 2,50362 Kč | 52 576,02 Kč |
| 30 000 | 2,47872 Kč | 74 361,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

