


LTST-S482KRKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-S482KRKT-5ATR-ND - Tape & Reel (TR) 160-LTST-S482KRKT-5ACT-ND - Cut Tape (CT) 160-LTST-S482KRKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S482KRKT-5A |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, 0704 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, 0704 | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,59120 Kč | 259,12 Kč |
| 500 | 2,08384 Kč | 1 041,92 Kč |
| 1 000 | 1,91586 Kč | 1 915,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69881 Kč | 5 096,43 Kč |
| 6 000 | 1,58790 Kč | 9 527,40 Kč |
| 9 000 | 1,53094 Kč | 13 778,46 Kč |
| 15 000 | 1,46651 Kč | 21 997,65 Kč |
| 21 000 | 1,42816 Kč | 29 991,36 Kč |
| 30 000 | 1,39073 Kč | 41 721,90 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





