Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-302-DP-FC-S

DigiKey Part Number
153-1022-ND
Manufacturer
Manufacturer Product Number
VI-302-DP-FC-S
Description
LCD MOD 3.5DIG 3.5X1 TRANSFLECTV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TN - Twisted Nematic
Manufacturer
Varitronix
Display Mode
Transflective
Series
Character Size
12.70mm H x 7.62mm W
Packaging
Bulk
Outline L x W x H
50.80mm x 30.50mm x 2.80mm
Part Status
Active
Viewing Area
45.72mm L x 17.78mm W
Number of Characters
3.5
Voltage - Supply
3V
Display Format
3.5 x 1
Operating Temperature
-10°C ~ 60°C
Character Format
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
10113,41200 Kč1 134,12 Kč
10091,81220 Kč9 181,22 Kč
50082,38716 Kč41 193,58 Kč
1 00079,32640 Kč79 326,40 Kč
2 00076,73917 Kč153 478,34 Kč
Manufacturers Standard Package
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč