Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
2-SMD, No Lead

LTST-S321KFKT

DigiKey Part Number
160-2236-2-ND - Tape & Reel (TR)
160-2236-1-ND - Cut Tape (CT)
160-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S321KFKT
Description
LED ORANGE CLEAR 1208 SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
611nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
1001,91500 Kč191,50 Kč
5001,52698 Kč763,49 Kč
1 0001,39826 Kč1 398,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23125 Kč3 693,75 Kč
6 0001,14583 Kč6 874,98 Kč
9 0001,10188 Kč9 916,92 Kč
15 0001,05218 Kč15 782,70 Kč
21 0001,02258 Kč21 474,18 Kč
30 0000,99367 Kč29 810,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč