
LTST-S310F2KT | |
|---|---|
DigiKey Part Number | 160-2234-2-ND - Tape & Reel (TR) 160-2234-1-ND - Cut Tape (CT) 160-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S310F2KT |
Description | LED RGB CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S310F2KT Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.5V Green, 3.5V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 4-SMD |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 7,09100 Kč | 709,10 Kč |
| 500 | 5,88532 Kč | 2 942,66 Kč |
| 1 000 | 5,48909 Kč | 5 489,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97954 Kč | 14 938,62 Kč |
| 6 000 | 4,72011 Kč | 28 320,66 Kč |
| 9 000 | 4,58713 Kč | 41 284,17 Kč |
| 15 000 | 4,43700 Kč | 66 555,00 Kč |
| 21 000 | 4,34772 Kč | 91 302,12 Kč |
| 30 000 | 4,26066 Kč | 127 819,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











