Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-S270KRKT

DigiKey Part Number
160-1479-2-ND - Tape & Reel (TR)
160-1479-1-ND - Cut Tape (CT)
160-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S270KRKT
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-S270KRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,68000 Kč16,80 Kč
1001,14860 Kč114,86 Kč
5000,90376 Kč451,88 Kč
1 0000,82228 Kč822,28 Kč
2 0000,75247 Kč1 504,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,69278 Kč2 771,12 Kč
8 0000,64194 Kč5 135,52 Kč
12 0000,61577 Kč7 389,24 Kč
20 0000,58616 Kč11 723,20 Kč
28 0000,56851 Kč15 918,28 Kč
40 0000,55126 Kč22 050,40 Kč
100 0000,51313 Kč51 313,00 Kč
200 0000,48934 Kč97 868,00 Kč
400 0000,46921 Kč187 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč