
LTST-FC12WEGBD-5A | |
|---|---|
DigiKey Part Number | 160-LTST-FC12WEGBD-5ATR-ND - Tape & Reel (TR) 160-LTST-FC12WEGBD-5ACT-ND - Cut Tape (CT) 160-LTST-FC12WEGBD-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-FC12WEGBD-5A |
Description | LED RGBW DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.85V Green, 2.85V Blue, 2.85V White 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.85V Green, 2.85V Blue, 2.85V White | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 520nm Green, 464nm Blue, 458nm White | |
Features | - | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.20mm L x 1.20mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 100 | 10,39240 Kč | 1 039,24 Kč |
| 500 | 8,74206 Kč | 4 371,03 Kč |
| 1 000 | 8,20150 Kč | 8 201,50 Kč |
| 2 000 | 7,74261 Kč | 15 485,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,35371 Kč | 29 414,84 Kč |
| 8 000 | 7,02425 Kč | 56 194,00 Kč |
| 12 000 | 6,85549 Kč | 82 265,88 Kč |
| 20 000 | 6,66512 Kč | 133 302,40 Kč |
| 28 000 | 6,55199 Kč | 183 455,72 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |











