
IN-P55QSTGRGBW | |
|---|---|
DigiKey Part Number | 1830-IN-P55QSTGRGBWTR-ND - Tape & Reel (TR) 1830-IN-P55QSTGRGBWCT-ND - Cut Tape (CT) 1830-IN-P55QSTGRGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P55QSTGRGBW |
Description | LED RGBW CLEAR SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue, 3.2V White 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IN-P55QSTGRGBW Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue, 3.2V White |
Mfr | Current - Test 100mA Red, 100mA Green, 100mA Blue, 100mA White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 8-SMD, No Lead Exposed Pad |
Lens Transparency Clear | Size / Dimension 5.40mm L x 5.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 100 | 13,41840 Kč | 1 341,84 Kč |
| 500 | 11,37418 Kč | 5 687,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,70534 Kč | 10 705,34 Kč |
| 2 000 | 10,13786 Kč | 20 275,72 Kč |
| 3 000 | 9,84692 Kč | 29 540,76 Kč |
| 5 000 | 9,51849 Kč | 47 592,45 Kč |
| 7 000 | 9,32312 Kč | 65 261,84 Kč |
| 10 000 | 9,13269 Kč | 91 326,90 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |


