


LTST-C230EKT | |
|---|---|
DigiKey Part Number | 160-1187-2-ND - Tape & Reel (TR) 160-1187-1-ND - Cut Tape (CT) 160-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230EKT |
Description | LED RED CLR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.49mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,92550 Kč | 192,55 Kč |
| 500 | 1,53622 Kč | 768,11 Kč |
| 1 000 | 1,40687 Kč | 1 406,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23902 Kč | 3 717,06 Kč |
| 6 000 | 1,15314 Kč | 6 918,84 Kč |
| 9 000 | 1,10897 Kč | 9 980,73 Kč |
| 15 000 | 1,05903 Kč | 15 885,45 Kč |
| 21 000 | 1,02927 Kč | 21 614,67 Kč |
| 30 000 | 1,00022 Kč | 30 006,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










