
IRFR210TRLPBF | |
|---|---|
DigiKey Part Number | IRFR210TRLPBFTR-ND - Tape & Reel (TR) IRFR210TRLPBFCT-ND - Cut Tape (CT) IRFR210TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR210TRLPBF |
Description | MOSFET N-CH 200V 2.6A DPAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.6A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| 500 | 14,77420 Kč | 7 387,10 Kč |
| 1 000 | 13,53321 Kč | 13 533,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,95759 Kč | 35 872,77 Kč |
| 6 000 | 11,16488 Kč | 66 989,28 Kč |
| 9 000 | 10,76122 Kč | 96 850,98 Kč |
| 15 000 | 10,49900 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |







