


LTST-C195TBKSKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-C195TBKSKT-5ATR-ND - Tape & Reel (TR) 160-LTST-C195TBKSKT-5ACT-ND - Cut Tape (CT) 160-LTST-C195TBKSKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195TBKSKT-5A |
Description | LED BLUE/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 470nm Blue, 589nm Yellow LED Indication - Discrete 2.9V Blue, 2V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 2V Yellow | |
Current - Test | 5mA Blue, 5mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 591nm Yellow | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 100 | 3,66690 Kč | 366,69 Kč |
| 500 | 2,98446 Kč | 1 492,23 Kč |
| 1 000 | 2,75881 Kč | 2 758,81 Kč |
| 2 000 | 2,56684 Kč | 5 133,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40354 Kč | 9 614,16 Kč |
| 8 000 | 2,26490 Kč | 18 119,20 Kč |
| 12 000 | 2,19378 Kč | 26 325,36 Kč |
| 20 000 | 2,11344 Kč | 42 268,80 Kč |
| 28 000 | 2,06564 Kč | 57 837,92 Kč |
| 40 000 | 2,01902 Kč | 80 760,80 Kč |
| 100 000 | 1,91610 Kč | 191 610,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



