
LTST-C195KGJSKT | |
|---|---|
DigiKey Part Number | 160-1453-2-ND - Tape & Reel (TR) 160-1453-1-ND - Cut Tape (CT) 160-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195KGJSKT |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C195KGJSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 591nm Yellow |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.10mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 100 | 3,30560 Kč | 330,56 Kč |
| 500 | 2,67910 Kč | 1 339,55 Kč |
| 1 000 | 2,47200 Kč | 2 472,00 Kč |
| 2 000 | 2,29557 Kč | 4 591,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,14541 Kč | 8 581,64 Kč |
| 8 000 | 2,01785 Kč | 16 142,80 Kč |
| 12 000 | 1,95239 Kč | 23 428,68 Kč |
| 20 000 | 1,87846 Kč | 37 569,20 Kč |
| 28 000 | 1,83446 Kč | 51 364,88 Kč |
| 40 000 | 1,79153 Kč | 71 661,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |











