0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193TBKT-5A

DigiKey Part Number
160-1827-2-ND - Tape & Reel (TR)
160-1827-1-ND - Cut Tape (CT)
160-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193TBKT-5A
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193TBKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,56800 Kč25,68 Kč
1001,77870 Kč177,87 Kč
5001,41666 Kč708,33 Kč
1 0001,29647 Kč1 296,47 Kč
2 0001,19364 Kč2 387,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,08066 Kč5 403,30 Kč
10 0001,00990 Kč10 099,00 Kč
15 0000,97352 Kč14 602,80 Kč
25 0000,93241 Kč23 310,25 Kč
35 0000,90794 Kč31 777,90 Kč
50 0000,88405 Kč44 202,50 Kč
125 0000,83127 Kč103 908,75 Kč
250 0000,79839 Kč199 597,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč