
QBLP601-2IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-2IB5TR-ND - Tape & Reel (TR) 1516-QBLP601-2IB5CT-ND - Cut Tape (CT) 1516-QBLP601-2IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-2IB5 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-2IB5 Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 100 | 2,90730 Kč | 290,73 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| 1 000 | 2,16188 Kč | 2 161,88 Kč |
| 2 000 | 2,00390 Kč | 4 007,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,86933 Kč | 7 477,32 Kč |
| 8 000 | 1,75499 Kč | 14 039,92 Kč |
| 12 000 | 1,69630 Kč | 20 355,60 Kč |
| 20 000 | 1,62999 Kč | 32 599,80 Kč |
| 28 000 | 1,59052 Kč | 44 534,56 Kč |
| 40 000 | 1,55201 Kč | 62 080,40 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











