


LTST-C191KRKT | |
|---|---|
DigiKey Part Number | 160-1447-2-ND - Tape & Reel (TR) 160-1447-1-ND - Cut Tape (CT) 160-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KRKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KRKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 500 | 0,77986 Kč | 389,93 Kč |
| 1 000 | 0,70805 Kč | 708,05 Kč |
| 2 000 | 0,64632 Kč | 1 292,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57824 Kč | 2 891,20 Kč |
| 10 000 | 0,53547 Kč | 5 354,70 Kč |
| 15 000 | 0,51346 Kč | 7 701,90 Kč |
| 25 000 | 0,48853 Kč | 12 213,25 Kč |
| 35 000 | 0,47368 Kč | 16 578,80 Kč |
| 50 000 | 0,45917 Kč | 22 958,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









