Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C171KRKT

DigiKey Part Number
160-1427-2-ND - Tape & Reel (TR)
160-1427-1-ND - Cut Tape (CT)
160-1427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171KRKT
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171KRKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.40mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-R3AQT Brightek (QTB)1 6361516-QBLP631-R3ACT-ND4,62000 KčSimilar
SML-LX0805DRC-TRLumex Opto/Components Inc.48667-SML-LX0805DRC-TRCT-ND6,51000 KčSimilar
In-Stock: 378 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
1001,37330 Kč137,33 Kč
5001,08476 Kč542,38 Kč
1 0000,98880 Kč988,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86414 Kč2 592,42 Kč
6 0000,80027 Kč4 801,62 Kč
9 0000,76736 Kč6 906,24 Kč
15 0000,73014 Kč10 952,10 Kč
21 0000,70794 Kč14 866,74 Kč
30 0000,68627 Kč20 588,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč