
LTST-C171AKT | |
|---|---|
DigiKey Part Number | 160-1419-2-ND - Tape & Reel (TR) 160-1419-1-ND - Cut Tape (CT) 160-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171AKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171AKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 500 | 1,25274 Kč | 626,37 Kč |
| 1 000 | 1,14397 Kč | 1 143,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00293 Kč | 3 008,79 Kč |
| 6 000 | 0,93070 Kč | 5 584,20 Kč |
| 9 000 | 0,89353 Kč | 8 041,77 Kč |
| 15 000 | 0,85147 Kč | 12 772,05 Kč |
| 21 000 | 0,82641 Kč | 17 354,61 Kč |
| 30 000 | 0,80193 Kč | 24 057,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










