


LTST-C150GKT | |
|---|---|
DigiKey Part Number | 160-1169-2-ND - Tape & Reel (TR) 160-1169-1-ND - Cut Tape (CT) 160-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150GKT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C150GKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10 591 | 67-SML-LX1206GC-TR1CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,96120 Kč | 196,12 Kč |
| 500 | 1,56436 Kč | 782,18 Kč |
| 1 000 | 1,43269 Kč | 1 432,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26233 Kč | 3 786,99 Kč |
| 6 000 | 1,17508 Kč | 7 050,48 Kč |
| 9 000 | 1,13028 Kč | 10 172,52 Kč |
| 15 000 | 1,07955 Kč | 16 193,25 Kč |
| 21 000 | 1,04935 Kč | 22 036,35 Kč |
| 30 000 | 1,01985 Kč | 30 595,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









