


LTST-C150AKT | |
|---|---|
DigiKey Part Number | 160-1166-2-ND - Tape & Reel (TR) 160-1166-1-ND - Cut Tape (CT) 160-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150AKT |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 602nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.06mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,36280 Kč | 136,28 Kč |
| 500 | 1,07678 Kč | 538,39 Kč |
| 1 000 | 0,98145 Kč | 981,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85763 Kč | 2 572,89 Kč |
| 6 000 | 0,79411 Kč | 4 764,66 Kč |
| 9 000 | 0,76143 Kč | 6 852,87 Kč |
| 15 000 | 0,72444 Kč | 10 866,60 Kč |
| 21 000 | 0,70239 Kč | 14 750,19 Kč |
| 30 000 | 0,68085 Kč | 20 425,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










