Photodiode 900nm 50ns 60° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-323DB

DigiKey Part Number
160-1987-ND
Manufacturer
Manufacturer Product Number
LTR-323DB
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 50ns 60° Radial
Datasheet
 Datasheet
EDA/CAD Models
LTR-323DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
30nA (Max)
Active Area
-
Viewing Angle
60°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,87900 Kč58,79 Kč
1004,18700 Kč418,70 Kč
5003,42100 Kč1 710,50 Kč
1 0003,16881 Kč3 168,81 Kč
2 0002,95400 Kč5 908,00 Kč
5 0002,71870 Kč13 593,50 Kč
10 0002,57171 Kč25 717,10 Kč
25 0002,41125 Kč60 281,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč