LTL42TG6N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 8 962
Unit Price: 0,21000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,19365 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,32135 Kč
Datasheet

Similar


SunLED
In Stock: 4 707
Unit Price: 0,48000 Kč
Datasheet
LTL42TG6N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL42TG6N

DigiKey Part Number
160-1970-ND
Manufacturer
Manufacturer Product Number
LTL42TG6N
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1017,91400 Kč179,14 Kč
10013,35200 Kč1 335,20 Kč
50011,32196 Kč5 660,98 Kč
1 00010,65846 Kč10 658,46 Kč
2 00010,09548 Kč20 190,96 Kč
5 0009,48100 Kč47 405,00 Kč
10 0009,09829 Kč90 982,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč