XLDG11W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDG11W

DigiKey Part Number
1497-1001-ND
Manufacturer
Manufacturer Product Number
XLDG11W
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,99900 Kč79,99 Kč
1005,75510 Kč575,51 Kč
5004,74972 Kč2 374,86 Kč
1 0004,41924 Kč4 419,24 Kč
2 0004,13812 Kč8 276,24 Kč
5 0003,83064 Kč19 153,20 Kč
10 0003,63879 Kč36 387,90 Kč
25 0003,42945 Kč85 736,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč