
264-7SUGC/S400-A4 | |
|---|---|
DigiKey Part Number | 1080-264-7SUGC/S400-A4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 264-7SUGC/S400-A4 |
Description | LED GREEN CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 525nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 2.90mm Dia |
Lens Size 2.90mm Dia | Height (Max) 4.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50139 Kč | 25 504,17 Kč |
| Unit Price without VAT: | 8,50139 Kč |
|---|---|
| Unit Price with VAT: | 10,28668 Kč |

