
LTL42EKEKNN | |
|---|---|
DigiKey Part Number | 160-1665-ND |
Manufacturer | |
Manufacturer Product Number | LTL42EKEKNN |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 22° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.55mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-K105 | Broadcom Limited | 2 900 | 516-1314-ND | 11,55000 Kč | Similar |
| HLMP-Y601-J0000 | Broadcom Limited | 5 410 | 516-3540-ND | 11,76000 Kč | Similar |
| HLMP-Y651-G0000 | Broadcom Limited | 29 893 | HLMP-Y651-G0000-ND | 10,71000 Kč | Similar |
| SLR-343VC3F | Rohm Semiconductor | 8 530 | 846-SLR-343VC3F-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 500 | 2,01244 Kč | 1 006,22 Kč |
| 1 000 | 1,84929 Kč | 1 849,29 Kč |
| 2 000 | 1,71029 Kč | 3 420,58 Kč |
| 5 000 | 1,55755 Kč | 7 787,75 Kč |
| 10 000 | 1,46203 Kč | 14 620,30 Kč |
| 25 000 | 1,35755 Kč | 33 938,75 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











