LTL2P3TGZ2KS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 3 708
Unit Price: 1,20000 Kč
Datasheet
Green 529nm LED Indication - Discrete 3.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2P3TGZ2KS

DigiKey Part Number
LTL2P3TGZ2KS-ND
Manufacturer
Manufacturer Product Number
LTL2P3TGZ2KS
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 529nm LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
532nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,46700 Kč64,67 Kč
1004,61750 Kč461,75 Kč
5003,77922 Kč1 889,61 Kč
1 0003,50352 Kč3 503,52 Kč
2 0003,26866 Kč6 537,32 Kč
5 0003,01158 Kč15 057,90 Kč
10 0002,85102 Kč28 510,20 Kč
25 0002,67577 Kč66 894,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč