
WP7143SGC | |
|---|---|
DigiKey Part Number | WP7143SGC-ND |
Manufacturer | |
Manufacturer Product Number | WP7143SGC |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7143SGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7113SGC | Kingbright | 65 015 | 754-1273-ND | 4,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 100 | 2,58190 Kč | 258,19 Kč |
| 500 | 2,07930 Kč | 1 039,65 Kč |
| 1 000 | 1,91308 Kč | 1 913,08 Kč |
| 2 000 | 1,77116 Kč | 3 542,32 Kč |
| 5 000 | 1,61538 Kč | 8 076,90 Kč |
| 10 000 | 1,51795 Kč | 15 179,50 Kč |
| 25 000 | 1,41143 Kč | 35 285,75 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


