
LTL-433Y | |
|---|---|
DigiKey Part Number | 160-1975-ND |
Manufacturer | |
Manufacturer Product Number | LTL-433Y |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,41900 Kč | 241,90 Kč |
| 500 | 1,94148 Kč | 970,74 Kč |
| 1 000 | 1,78336 Kč | 1 783,36 Kč |
| 2 000 | 1,64845 Kč | 3 296,90 Kč |
| 5 000 | 1,50027 Kč | 7 501,35 Kč |
| 10 000 | 1,40752 Kč | 14 075,20 Kč |
| 25 000 | 1,30611 Kč | 32 652,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







