
LTL-4234 | |
|---|---|
DigiKey Part Number | 160-1131-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4234 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 16° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 1,04906 Kč | 524,53 Kč |
| 1 000 | 0,95646 Kč | 956,46 Kč |
| 2 000 | 0,87698 Kč | 1 753,96 Kč |
| 5 000 | 0,78957 Kč | 3 947,85 Kč |
| 10 000 | 0,73470 Kč | 7 347,00 Kč |
| 25 000 | 0,67460 Kč | 16 865,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











