Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4232N

DigiKey Part Number
160-1143-ND
Manufacturer
Manufacturer Product Number
LTL-4232N
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.85mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219430FDialight20350-4076-ND29,61000 KčSimilar
HLMP-1520Broadcom Limited15 378516-1297-ND12,81000 KčSimilar
HLMP-Y502-F0000Broadcom Limited6 920516-3248-ND7,14000 KčSimilar
HLMP-Y802-F0000Broadcom Limited21 170516-HLMP-Y802-F0000-ND9,66000 KčSimilar
SSL-LX3044GTLumex Opto/Components Inc.23 06267-1063-ND6,51000 KčSimilar
In-Stock: 3 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
1001,95070 Kč195,07 Kč
5001,55890 Kč779,45 Kč
1 0001,42828 Kč1 428,28 Kč
2 0001,31679 Kč2 633,58 Kč
5 0001,19441 Kč5 972,05 Kč
10 0001,11775 Kč11 177,50 Kč
25 0001,03384 Kč25 846,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč