Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219430F

DigiKey Part Number
350-4076-ND
Manufacturer
Manufacturer Product Number
5219430F
Description
LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.90mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Height (Max)
5.89mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-1520Broadcom Limited15 378516-1297-ND12,81000 KčSimilar
HLMP-Y502-F0000Broadcom Limited6 920516-3248-ND7,14000 KčSimilar
HLMP-Y802-F0000Broadcom Limited21 170516-HLMP-Y802-F0000-ND9,66000 KčSimilar
LTL1CHJGTNNLITEON8 986LTL1CHJGTNN-ND4,62000 KčSimilar
SSL-LX3044GDLumex Opto/Components Inc.23 07567-1060-ND6,30000 KčSimilar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1020,91400 Kč209,14 Kč
10015,68130 Kč1 568,13 Kč
50013,35892 Kč6 679,46 Kč
1 00012,59985 Kč12 599,85 Kč
2 00011,95647 Kč23 912,94 Kč
5 00011,25438 Kč56 271,90 Kč
10 00010,81716 Kč108 171,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč