Green 572nm LED Indication - Discrete 2.05V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL1CHJGTNN

DigiKey Part Number
LTL1CHJGTNN-ND
Manufacturer
Manufacturer Product Number
LTL1CHJGTNN
Description
LED GREEN CLEAR T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
EDA/CAD Models
LTL1CHJGTNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2.05V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
45°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
575nm
Lens Transparency
Clear
Package / Case
Radial
Millicandela Rating
Height (Max)
5.20mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
1002,20690 Kč220,69 Kč
5001,76594 Kč882,97 Kč
1 0001,62000 Kč1 620,00 Kč
2 0001,49548 Kč2 990,96 Kč
5 0001,35861 Kč6 793,05 Kč
10 0001,27292 Kč12 729,20 Kč
25 0001,17921 Kč29 480,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč