Red 623nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4222N

DigiKey Part Number
160-1140-ND
Manufacturer
Manufacturer Product Number
LTL-4222N
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.85mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219432FDialight4 379350-4077-ND11,47000 KčSimilar
SLR-332VC3FRohm Semiconductor7 710846-SLR-332VC3F-ND10,64000 KčSimilar
SSL-LX3044ITLumex Opto/Components Inc.23 02367-1069-ND6,05000 KčSimilar
HLMP-1321Broadcom Limited16 410516-1294-ND9,80000 KčParametric Equivalent
HLMP-1321-G0002Broadcom Limited12 492516-HLMP-1321-G0002CT-ND10,64000 KčParametric Equivalent
In-Stock: 12 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,85700 Kč28,57 Kč
1001,98750 Kč198,75 Kč
5001,58710 Kč793,55 Kč
1 0001,45405 Kč1 454,05 Kč
2 0001,34039 Kč2 680,78 Kč
5 0001,21542 Kč6 077,10 Kč
10 0001,13717 Kč11 371,70 Kč
25 0001,05153 Kč26 288,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč