
Category | Millicandela Rating |
Mfr | Lens Style Round with Domed Top |
Series | Lens Size 2.90mm Dia |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Color Red | Height (Max) 5.89mm |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| 500 | 4,75646 Kč | 2 378,23 Kč |
| 1 000 | 4,42428 Kč | 4 424,28 Kč |
| 2 000 | 4,14207 Kč | 8 284,14 Kč |
| 5 000 | 3,83323 Kč | 19 166,15 Kč |
| 10 000 | 3,64049 Kč | 36 404,90 Kč |
| 25 000 | 3,43022 Kč | 85 755,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


