LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused 2V 100mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2620HR

DigiKey Part Number
160-1906-5-ND
Manufacturer
Manufacturer Product Number
LTL-2620HR
Description
LED CBI 8.89X3.81MM QUAD RD VERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused 2V 100mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LTL-2620HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Color
Red (x 4)
Wavelength - Peak
635nm
Configuration
Bar - 4 Wide, DIP
Current
100mA
Millicandela Rating
4.2mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Rectangle with Flat Top
Lens Size
8.89mm x 3.81mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
2523,49240 Kč587,31 Kč
10020,05310 Kč2 005,31 Kč
50017,22928 Kč8 614,64 Kč
1 00016,30726 Kč16 307,26 Kč
2 00015,52592 Kč31 051,84 Kč
5 00014,67382 Kč73 369,10 Kč
10 00014,14339 Kč141 433,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč