
SSB-LX2620IW | |
|---|---|
DigiKey Part Number | 67-1019-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2620IW |
Description | LED CBI QUAD RED DIFF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused, White 2.1V 30mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 636nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 25 | 68,23520 Kč | 1 705,88 Kč |
| 100 | 59,92620 Kč | 5 992,62 Kč |
| 500 | 53,15602 Kč | 26 578,01 Kč |
| 1 000 | 50,95480 Kč | 50 954,80 Kč |
| 2 000 | 49,09259 Kč | 98 185,18 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |






