LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, SIP Red 2.05V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2620-FG000

DigiKey Part Number
516-HLMP-2620-FG000-ND
Manufacturer
Manufacturer Product Number
HLMP-2620-FG000
Description
LED CBI 8.89X3.81MM QUAD RD VERT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, SIP Red 2.05V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
631nm
Configuration
Bar - 4 Wide, SIP
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
8.89mm x 3.81mm
Voltage Rating
2.05V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1076,18100 Kč761,81 Kč
16058,91644 Kč9 426,63 Kč
64053,72044 Kč34 381,08 Kč
1 12053,07245 Kč59 441,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč