
LTL-1CHGE | |
|---|---|
DigiKey Part Number | 160-1942-ND |
Manufacturer | |
Manufacturer Product Number | LTL-1CHGE |
Description | LED GREEN CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,62730 Kč | 162,73 Kč |
| 500 | 1,29096 Kč | 645,48 Kč |
| 1 000 | 1,17946 Kč | 1 179,46 Kč |
| 2 000 | 1,08402 Kč | 2 168,04 Kč |
| 5 000 | 0,97905 Kč | 4 895,25 Kč |
| 10 000 | 0,91325 Kč | 9 132,50 Kč |
| 25 000 | 0,84117 Kč | 21 029,25 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |












