
LTE-R38386A-ZF-U | |
|---|---|
DigiKey Part Number | 160-2201-2-ND - Tape & Reel (TR) 160-2201-1-ND - Cut Tape (CT) 160-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTE-R38386A-ZF-U |
Description | EMITTER IR 850NM 1A SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 150mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 28,58600 Kč | 285,86 Kč |
| 100 | 21,74470 Kč | 2 174,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,45243 Kč | 11 071,46 Kč |
| 1 200 | 17,50992 Kč | 21 011,90 Kč |
| 1 800 | 17,02688 Kč | 30 648,38 Kč |
| 3 000 | 16,48152 Kč | 49 444,56 Kč |
| 4 200 | 16,15728 Kč | 67 860,58 Kč |
| 6 000 | 15,84104 Kč | 95 046,24 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |








