DMN2053UVT-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,13119 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,94513 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet
Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2053UVT-7

DigiKey Part Number
31-DMN2053UVT-7TR-ND - Tape & Reel (TR)
31-DMN2053UVT-7CT-ND - Cut Tape (CT)
31-DMN2053UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2053UVT-7
Description
MOSFET 2N-CH 20V 4.6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
369pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,95000 Kč69,50 Kč
1004,41380 Kč441,38 Kč
5003,31264 Kč1 656,32 Kč
1 0002,95694 Kč2 956,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50415 Kč7 512,45 Kč
6 0002,27590 Kč13 655,40 Kč
9 0002,15955 Kč19 435,95 Kč
15 0002,02876 Kč30 431,40 Kč
21 0001,95128 Kč40 976,88 Kč
30 0001,87600 Kč56 280,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč