Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2053UVTQ-7TR-ND - Tape & Reel (TR) 31-DMN2053UVTQ-7CT-ND - Cut Tape (CT) 31-DMN2053UVTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053UVTQ-7 |
Description | MOSFET 2N-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,44110 Kč | 444,11 Kč |
| 500 | 3,33364 Kč | 1 666,82 Kč |
| 1 000 | 2,97584 Kč | 2 975,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52067 Kč | 7 562,01 Kč |
| 6 000 | 2,29116 Kč | 13 746,96 Kč |
| 9 000 | 2,17416 Kč | 19 567,44 Kč |
| 15 000 | 2,04266 Kč | 30 639,90 Kč |
| 21 000 | 1,96477 Kč | 41 260,17 Kč |
| 30 000 | 1,88906 Kč | 56 671,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


