Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-6910HR

DigiKey Part Number
160-1880-ND
Manufacturer
Manufacturer Product Number
LTD-6910HR
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.4mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
2025,68050 Kč513,61 Kč
10021,32980 Kč2 132,98 Kč
50018,33882 Kč9 169,41 Kč
1 00017,36241 Kč17 362,41 Kč
2 00016,53498 Kč33 069,96 Kč
5 00015,63272 Kč78 163,60 Kč
10 00015,07113 Kč150 711,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč