
CNY17-4S-TA1 | |
|---|---|
DigiKey Part Number | 160-1914-2-ND - Tape & Reel (TR) 160-1914-1-ND - Cut Tape (CT) 160-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-4S-TA1 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 100 | 12,73530 Kč | 1 273,53 Kč |
| 500 | 10,77030 Kč | 5 385,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,12734 Kč | 10 127,34 Kč |
| 2 000 | 9,58202 Kč | 19 164,04 Kč |
| 3 000 | 9,30239 Kč | 27 907,17 Kč |
| 5 000 | 8,98656 Kč | 44 932,80 Kč |
| 7 000 | 8,79876 Kč | 61 591,32 Kč |
| 10 000 | 8,61567 Kč | 86 156,70 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |









