
6N139S-TA1 | |
|---|---|
DigiKey Part Number | 160-1802-2-ND - Tape & Reel (TR) 160-1802-1-ND - Cut Tape (CT) 160-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139S-TA1 |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -20°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 100ns, 2µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 100 | 9,41420 Kč | 941,42 Kč |
| 500 | 7,88714 Kč | 3 943,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,38618 Kč | 7 386,18 Kč |
| 2 000 | 6,96094 Kč | 13 921,88 Kč |
| 3 000 | 6,74279 Kč | 20 228,37 Kč |
| 5 000 | 6,49632 Kč | 32 481,60 Kč |
| 7 000 | 6,34970 Kč | 44 447,90 Kč |
| 10 000 | 6,20670 Kč | 62 067,00 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |



