
ISO7420D | |
|---|---|
DigiKey Part Number | 296-25582-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7420D |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7420D Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 3.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,68000 Kč | 206,68 Kč |
| 10 | 160,98400 Kč | 1 609,84 Kč |
| 75 | 139,25640 Kč | 10 444,23 Kč |
| 150 | 134,20513 Kč | 20 130,77 Kč |
| 300 | 130,04727 Kč | 39 014,18 Kč |
| 525 | 127,23364 Kč | 66 797,66 Kč |
| 1 050 | 124,31010 Kč | 130 525,61 Kč |
| Unit Price without VAT: | 206,68000 Kč |
|---|---|
| Unit Price with VAT: | 250,08280 Kč |







