LTST-T680TBKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


LITEON
In Stock: 47
Unit Price: 7,98000 Kč
Datasheet

Similar


Kingbright
In Stock: 14 328
Unit Price: 13,65000 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 7 417
Unit Price: 12,60000 Kč
Datasheet
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
2-PLCC

LTST-T680TBKT

DigiKey Part Number
160-1845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-T680TBKT
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Wavelength - Dominant
Color
Wavelength - Peak
468nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.00mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-T680TBWTLITEON47160-2182-1-ND7,98000 KčDirect
APED3528VBC/DKingbright14 328754-APED3528VBC/DCT-ND13,65000 KčSimilar
SML-LX2832USBC-TRLumex Opto/Components Inc.7 41767-1709-1-ND12,60000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes