


SML-LX2832USBC-TR | |
|---|---|
DigiKey Part Number | 67-1709-2-ND - Tape & Reel (TR) 67-1709-1-ND - Cut Tape (CT) 67-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832USBC-TR |
Description | LED BLUE CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 6,28890 Kč | 628,89 Kč |
| 500 | 5,19910 Kč | 2 599,55 Kč |
| 1 000 | 4,84067 Kč | 4 840,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,53620 Kč | 9 072,40 Kč |
| 4 000 | 4,27766 Kč | 17 110,64 Kč |
| 6 000 | 4,14508 Kč | 24 870,48 Kč |
| 10 000 | 3,99527 Kč | 39 952,70 Kč |
| 14 000 | 3,90614 Kč | 54 685,96 Kč |
| 20 000 | 3,81923 Kč | 76 384,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


