


SML-LX2832SUGC-TR | |
|---|---|
DigiKey Part Number | 67-1707-2-ND - Tape & Reel (TR) 67-1707-1-ND - Cut Tape (CT) 67-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832SUGC-TR |
Description | LED GREEN CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 500 | 4,10342 Kč | 2 051,71 Kč |
| 1 000 | 3,80820 Kč | 3 808,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55717 Kč | 7 114,34 Kč |
| 4 000 | 3,34378 Kč | 13 375,12 Kč |
| 6 000 | 3,23425 Kč | 19 405,50 Kč |
| 10 000 | 3,11056 Kč | 31 105,60 Kč |
| 14 000 | 3,03693 Kč | 42 517,02 Kč |
| 20 000 | 2,96509 Kč | 59 301,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


