


SML-LX2832USBC-TR | |
|---|---|
DigiKey Part Number | 67-1709-2-ND - Tape & Reel (TR) 67-1709-1-ND - Cut Tape (CT) 67-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832USBC-TR |
Description | LED BLUE CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 6,28890 Kč | 628,89 Kč |
| 500 | 5,19910 Kč | 2 599,55 Kč |
| 1 000 | 4,84067 Kč | 4 840,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,53620 Kč | 9 072,40 Kč |
| 4 000 | 4,27766 Kč | 17 110,64 Kč |
| 6 000 | 4,14508 Kč | 24 870,48 Kč |
| 10 000 | 3,99527 Kč | 39 952,70 Kč |
| 14 000 | 3,90614 Kč | 54 685,96 Kč |
| 20 000 | 3,81923 Kč | 76 384,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


